Pomona Electronics 1581-7 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Violet |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 4.22mm |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 31mm |
| Mount | Panel |
| Number of Positions | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1581-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.