This female banana jack connector features a straight, panel-mount orientation with a turret termination. Constructed with a polycarbonate and brass body, it offers brass contacts plated with tin and nickel. Rated for 15A and 2.5kV, with AC voltage rating of 30V and DC rated voltage of 60V, this grey connector operates up to 115°C and is RoHS compliant.
Pomona Electronics 1581-8 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Diameter | 4.22mm |
| Gender | Female |
| Housing Color | Grey |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1581-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.