
Pomona Electronics 1614A-0 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.24mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1614A-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
