Pomona Electronics 1658-S-36 technical specifications.
| Gender | Male |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1658-S-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.