Pomona Electronics 1658-T-24 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 24inch |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1658-T-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.