
This coaxial cable assembly features a shielded design with an impedance of 50 ohms. It is manufactured with lead-free materials and is compliant with RoHS regulations. The assembly is designed for use in cable applications and is available in a single unit quantity.
Pomona Electronics 1658-T-48 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1658-T-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.