Pomona Electronics 1693-6-2 technical specifications.
| Insulation Material | PVC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Series | 1693 |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 1693-6-2 to view detailed technical specifications.
No datasheet is available for this part.