Insulated interconnection device featuring a straight, cable-mount orientation. Constructed with a brass body and ABS insulation, it utilizes copper contacts with gold plating for enhanced conductivity. Rated for a maximum current of 5A and a DC voltage of 2.5kV, this lead-free component is RoHS compliant.
Pomona Electronics 1809-0 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation | Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1809-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.