Pomona Electronics 1809-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1809-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.