
Pomona Electronics 1823-0 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 0.38inch |
| Housing Color | Black |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1823-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.