
This male interconnection device features a straight, free-hanging, cable, or panel mount orientation. Constructed with a polypropylene and brass body, it offers a 15A current rating and a 5kV voltage rating. The device has a single contact position with nickel-plated copper and brass contacts, and a non-mating end insulated with polypropylene. It supports wire gauges from 18AWG to 22AWG and terminates via screw.
Pomona Electronics 1825-0 technical specifications.
| Body Material | PP, Polypropylene, Brass |
| Color | Black |
| Contact Material | Copper, Brass, Nickel |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 4.22mm |
| Gender | Male |
| Height | 1.55inch |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 4mm |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Width | 0.44inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1825-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
