
Insulated male interconnection device featuring brass body and contacts with nickel plating. Rated for 15A current and 5kV voltage, with a maximum operating temperature of 55°C. Polypropylene insulation ensures durability. Lead-free and RoHS compliant.
Pomona Electronics 1829-0 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Operating Temperature | 55°C |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1829-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
