
Pomona Electronics 1829-02 technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1829-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
