
This connector features a polypropylene body, non-mating end insulation, and a maximum current rating of 15A. It is designed for free hanging applications and has a straight orientation. The connector is lead free and RoHS compliant, with a nickel-plated contact and a copper or brass contact material. It is rated for a DC voltage of 2.5kV and is packaged in bulk.
Pomona Electronics 1837 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Blue, Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
