
Straight BNC to Banana adapter, featuring gold-plated copper contacts for reliable signal transmission. This lead-free, RoHS-compliant component operates at a maximum of 30V AC and 60V DC. With a black housing, it measures 52.83mm in length and 12.7mm in depth, designed for a single position.
Pomona Electronics 1894 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Length | 52.83mm |
| Max Operating Temperature | 50°C |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
