Pomona Electronics 1960-36-BLK technical specifications.
| Connector Type A | Clip |
| Connector Type B | Lug |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 1960-36-BLK to view detailed technical specifications.
No datasheet is available for this part.