Double banana plug, stackable, solderless connector for general interconnect applications. Features male gender, two positions, and two contacts. Constructed with ABS and brass body, copper, brass, and beryllium copper alloy contacts with gold plating. Offers a 5A current rating and 2.5kV voltage rating (70V DC rated). Free-hanging mount with mating end insulation.
Pomona Electronics 2035-0 technical specifications.
| Body Material | ABS, Brass |
| Color | Black |
| Contact Material | Copper, Brass, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 3.05mm |
| Gender | Male |
| Insulation | Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2035-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.