
Red double mini test plug with two male contacts, featuring gold-plated copper, brass, and beryllium copper alloy contacts for reliable conductivity. Rated for 5A current and 2.5kV voltage (70V DC), this free-hanging connector utilizes ABS and poly insulation for secure mating. Solderless termination ensures easy assembly, with lead-free and RoHS compliant construction.
Pomona Electronics 2035-2 technical specifications.
| Body Material | ABS, Poly, Brass |
| Color | Red |
| Contact Material | Copper, Brass, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2035-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.