
Pomona Electronics 2138-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 33.78mm |
| Max Current Rating | 5A |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2138-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.