
This is a female panel mount connector with a current rating of 5A, made from polycarbonate and brass materials, and features gold-plated brass contacts. It is available in a green color and is packaged in a bag. The connector is lead-free and RoHS compliant, with a length of 0.88 inch and a turret termination. It is not Reach SVHC compliant.
Pomona Electronics 2142-5 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Mount | Panel |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2142-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.