
This 22.35mm long female turret connector features a polycarbonate and brass housing with a blue color. It has a gold-plated brass contact and is rated for a maximum current of 5A. The connector is insulated with polycarbonate and is lead-free. It is available in a bag packaging and is compliant with RoHS regulations.
Pomona Electronics 2142-6 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Blue |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 5A |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2142-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.