
Two-port, straight orientation banana jack connector for panel mounting. Features gold-plated brass contacts and a polycarbonate body. Rated for 5A maximum current and 1.5kV DC voltage. Termination is via screw connection.
Pomona Electronics 2143-2 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Red, Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 22.35mm |
| Gender | Female |
| Housing Color | Black |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2143-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.