Insulated female interconnection device featuring a straight orientation and a single port. Constructed with a steel body and contacts, both plated with nickel for enhanced conductivity. Offers a 5A current rating and a 150V voltage rating, with a maximum operating temperature of 50°C. The vinyl insulation and black housing ensure reliable performance.
Pomona Electronics 2240-0 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Black |
| Inside Diameter | 4.06mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Material | Steel |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2240 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2240-0 to view detailed technical specifications.
No datasheet is available for this part.