
Coaxial cable assembly featuring BNC male-to-male connectors, offering 50-ohm impedance and a 3-meter (120-inch) length. Constructed with 20AWG shielded coaxial wire, this assembly is rated for 500V AC/DC and operates within a temperature range of -40°C to 85°C. Approvals include UL and CE, with RoHS compliance.
Pomona Electronics 2249-C-120 technical specifications.
| Approvals | UL, CE |
| Package/Case | 120 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 120inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-C-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
