Shielded BNC male-to-male interconnection device with 50-ohm impedance. Features 20AWG, 19x33 stranding cable with a 360-inch length. Operates from -40°C to 85°C with a maximum AC voltage rating of 500V. CE approved and RoHS compliant.
Pomona Electronics 2249-C-360 technical specifications.
| Approvals | CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 360inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Stranding | 19X33 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-C-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.