
Shielded coaxial cable assembly featuring 50 Ohm impedance, constructed with 20AWG RG58C/U cable and a 19x33 stranding. This male-to-male assembly connects via BNC plug connectors with gold-plated brass contacts. Operating within a temperature range of -40°C to 85°C, it boasts a 500V AC/DC voltage rating and is RoHS compliant.
Pomona Electronics 2249-C-48 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 48inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 19X33 |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-C-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
