
Pomona Electronics 2249-E-96 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-E-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.