
This BNC to BNC shielded cable assembly features a 50 ohm impedance and is constructed with lead-free materials. The assembly measures 24 inches in length and has a 19 AWG wire gauge. It operates within a temperature range of -40°C to 60°C and meets UL and CE approval standards.
Pomona Electronics 2249-Y-24 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-Y-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
