
This BNC to BNC shielded cable assembly features a 50 ohm impedance and operates within a temperature range of -40°C to 60°C. It is constructed with lead-free materials and is compliant with RoHS regulations. The assembly is designed for cable mounting and is suitable for use in applications requiring a shielded connection.
Pomona Electronics 2249-Y-6 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-Y-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
