Pomona Electronics 2256-C-48 technical specifications.
| Color | Brown |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 2256-C-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.