
Dual banana jack connector featuring a straight, panel-mount orientation. Constructed with a polycarbonate and brass body, it offers two female ports with brass contacts plated in tin. Rated for 15A maximum current and 2.5kV voltage, with a DC rated voltage of 70V. Operating temperature reaches up to 115°C. Available in black and red housing colors.
Pomona Electronics 2269-0 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Black, Red |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 16mm |
| Gender | Female |
| Height | 30.99mm |
| Housing Color | Black |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 35.05mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 4mm |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2269-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
