Pomona Electronics 2352 technical specifications.
| Package/Case | 100 |
| Contact Material | Steel |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Threaded, Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 2352 |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2352 to view detailed technical specifications.
No datasheet is available for this part.