
Pomona Electronics 2382-2 technical specifications.
| Body Material | Brass, Gold |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Panel Thickness | 4.32mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2382-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.