
Pomona Electronics 2401 technical specifications.
| Body Material | Copper, Gold |
| Package/Case | Metal |
| Color | Blue |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
