Pomona Electronics 2439-0# technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Housing Color | Black |
| Insulation Material | PC |
| Length | 35.05mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 115°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Panel Thickness | 0.17inch |
| Reach SVHC Compliant | No |
| Termination | Turret |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2439-0# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.