Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
POMONA ELECTRONICS

2439-5

Datasheet
Test Plugs & Test Jacks MINIATURE BINDING
Pomona Electronics

2439-5

Test Plugs & Test Jacks MINIATURE BINDING

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

Voltage Rating1.5kV
Current Rating5A
Quick Jump:

Technical Specifications

Pomona Electronics 2439-5 technical specifications.

General

Body Material
Brass
Color
Green
Contact Material
Brass
Contact Plating
Gold, Tin
Current Rating
5A
Insulation Material
PC
Lead Free
Lead Free
Panel Thickness
4.32mm
Reach SVHC Compliant
No
RoHS Compliant
Yes
Termination
Turret
Voltage Rating
1.5kV
DC Rated Voltage
1.5kV

Compliance

RoHS
Compliant

Datasheet

Pomona Electronics 2439-5 Datasheet

Download the complete datasheet for Pomona Electronics 2439-5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com