RF BNC connector, female, panel mount receptacle with a straight orientation. Features brass body with nickel plating and gold-plated copper center contact. Dielectric material is PTFE, supporting a 50 Ohm impedance up to 4GHz. Operates between -65°C and 165°C, with solder termination.
Pomona Electronics 2451 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.05mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Height | 19.05mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.