
Steel interconnection device, 11 inches in length and 3.5 inches in height, featuring a 1.25-inch thickness and 9cm width. Blue colored body. RoHS compliant. Bulk packaging.
Pomona Electronics 2708 technical specifications.
| Body Material | Steel |
| Color | Blue |
| Height | 3.5inch |
| Length | 11inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2708 |
| Thickness | 1.25inch |
| Width | 9cm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
