
Pomona Electronics 2798 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Operating Supply Voltage | 500V |
| Orientation | Straight |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
