
Female turret interconnection device featuring brass contacts with gold and nickel plating. Constructed with a polycarbonate body and housing, this straight, panel-mount component offers a 15A current rating and a 2.5kV voltage rating. Maximum operating temperature is 115°C, with lead-free and RoHS compliance.
Pomona Electronics 2854-0 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 15A |
| Gender | Female |
| Housing Color | Black |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Material | Brass |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2854-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
