This connector features a polycarbonate body and brass contacts with gold plating. It is rated for 15A and 2.5kV DC and is lead-free and RoHS compliant. The connector is packaged in a bag and has a straight orientation with a turret termination. It is insulated with polycarbonate and has a mating end insulated design.
Pomona Electronics 2854-1 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Turret |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2854-1 to view detailed technical specifications.
No datasheet is available for this part.