Test Plugs & Test Jacks BANANA JACK PANEL
Pomona Electronics 2854-6 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2854-6 to view detailed technical specifications.
No datasheet is available for this part.