
Pomona Electronics 2882-C-60 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Current Rating | 30A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.52m |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | 2882 |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2882-C-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.