
Pomona Electronics 2894-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass, Nickel |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Operating Supply Voltage | 2.5kV |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 4mm |
| Termination | Threaded |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2894-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
