
This straight, single-port banana plug to banana jack connector features a 5A current rating and a 2.5kV DC voltage rating. Constructed with a copper, brass, and beryllium copper alloy contact material with gold plating, it offers solderless termination. The connector has a body length of 1.11 inches and a red ABS and Poly insulation material. It is lead-free and RoHS compliant, designed for free-hanging mounting.
Pomona Electronics 2944-2 technical specifications.
| Body Length | 1.11inch |
| Body Material | ABS, Poly |
| Color | Red |
| Contact Material | Copper, Brass, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Red |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Current Rating | 5A |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2944-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
