
Straight, male interconnection device featuring a 70V DC rated voltage and 2.5kV voltage rating. Constructed with ABS, Poly, and Brass body materials, it utilizes copper and brass contacts with gold plating for optimal conductivity. This device offers a 5A current rating and is designed for solderless termination, suitable for free hanging or cable mounting.
Pomona Electronics 2945-0 technical specifications.
| Body Material | ABS, Poly, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Height | 28.2mm |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 70V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2945-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
