Pomona Electronics 2952 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Orientation | Straight |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.