
This male interconnection device features a straight, free-hanging or cable mount orientation. Constructed with ABS, Poly, and Brass body materials, it offers a 15A current rating and a 5kV DC voltage rating. The device includes three contacts made from copper, brass, and beryllium copper alloy, plated with nickel, and terminates via screw. Its black housing measures 49.27mm in length and 17.53mm in depth, with a capacitance of 800nF. This RoHS compliant component is lead-free.
Pomona Electronics 2970-0 technical specifications.
| Body Material | ABS, Poly, Brass |
| Capacitance | 800nF |
| Color | Black |
| Contact Material | Copper, Brass, BERYLLIUM COPPER ALLOY |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 17.53mm |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Lead Free | Lead Free |
| Length | 49.27mm |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2970-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.