Pomona Electronics 2970-2 technical specifications.
| Body Material | ABS, Poly, Brass |
| Capacitance | 800nF |
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2970-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.