
Pomona Electronics 2BC-48 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 48inch |
| Material | Copper, Brass, Polypropylene |
| Max Voltage Rating (AC) | 1.4kV |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 2BC |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 1.4kV |
| DC Rated Voltage | 1.4kV |
| Wire/Cable Diameter | 0.195inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2BC-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.